text.skipToContent text.skipToNavigation

Manufacturer Part #

HMK325C7475KN-TE

CAP CER 4.7UF 100V X7S 1210

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2020
Product Specification Section
TAIYO YUDEN HMK325C7475KN-TE - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7S
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,825
USA:
4,825
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
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
$0.96
USD
Quantity
Unit Price
1
$0.955
15
$0.845
50
$0.80
250
$0.735
1,000+
$0.675