text.skipToContent text.skipToNavigation

Manufacturer Part #

HMK325C7475KN-TE

CAP CER 4.7UF 100V X7S 1210

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2527
Product Specification Section
TAIYO YUDEN HMK325C7475KN-TE - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7S
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
272,000
USA:
272,000
300,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$760.00
USD
Quantity
Unit Price
2,000
$0.38
4,000+
$0.37