text.skipToContent text.skipToNavigation

Manufacturer Part #

PTN5110NHQZ

USB Type-C Rev 3.0 PD PHY, Laptop/tablet applications

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PTN5110NHQZ - Technical Attributes
Attributes Table
No of Channels: 1
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +85°C
Interface/Version: 3.0
Storage Temperature Range: -65°C to +150°C
Interface Type: I2C
No of Pins: 16
Supply Current: 6.3mA
No of Ports: Single
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
40,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$5,800.00
USD
Quantity
Unit Price
4,000+
$1.45
Product Variant Information section