Manufacturer Part #
PTN5110NHQZ
USB Type-C Rev 3.0 PD PHY, Laptop/tablet applications
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
NXP PTN5110NHQZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP PTN5110NHQZ - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temp Range: | -40°C to +85°C |
| Interface/Version: | 3.0 |
| Storage Temperature Range: | -65°C to +150°C |
| Interface Type: | I2C |
| No of Pins: | 16 |
| Supply Current: | 6.3mA |
| No of Ports: | Single |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000+
$0.89
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount