text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H745IIK3

STM32H Series 1MB Flash 1060 kB RAM 480 MHz 32-Bit Microcontroller -UFBGA-169

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
STMicroelectronics STM32H745IIK3 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M7/M4
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 1060kB
No of I/O Lines: 128
InterfaceType / Connectivity: CAN/I2C/I2S/SPI/UART/USART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR/PWM
Number Of Timers: 18
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 36-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 4
Package Style:  UFBGA-201
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,596
USA:
2,596
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$30.72
USD
Quantity
Unit Price
3
$10.24
5
$10.19
20
$10.05
30
$10.00
75+
$9.86
Product Variant Information section