text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC02MTCX

MM74HC Series Quad 2-Input NOR Gate w/Buffered Output - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM74HC02MTCX - Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The MM74HC02MTCX is a Quad 2-Input NOR gate, fabricated with advanced silicon gate CMOS Technology to achieve operating speeds similar to LS-TTL gates with the low power consumption. Available in TSSOP-14 package. 

Features:

  • Typical propagation delay: 8 ns
  • Wide power supply range: 2 V–6 V
  • Low quiescent supply current: 20 μA maximum (74HC Series)
  • Low input current: 1 μA maximum
  • High output current: 4mA minimum

Applications:

  • Notebook PC
  • Desktop PC
  • Mobile Communication Infrastructure
  • Consumer Electronics
  • LCD TV
  • Home Audio System components
  • LCD Monitor
  • Printer
  • Graphic Card
  • Routers and LAN Switches
Pricing Section
Global Stock:
0
USA:
0
7,500
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
36 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$997.50
USD
Quantity
Unit Price
2,500
$0.135
5,000
$0.134
7,500
$0.133
12,500
$0.131
25,000+
$0.129
Product Variant Information section