text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF8576DT/2,518

PCF8576D Series 5.5 V 160 Element 40 x 4 I2C Interface LCD Driver - TSSOP-56

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCF8576DT/2,518 - Technical Attributes
Attributes Table
Display Mode: Segment
Segments Count: 40
No of Elements: 160
Interface: I2C
Supply Voltage: 1.8V to 5.5V
Supply Current: 3.5µA
LCD Supply Voltage [VLCD]: 2.5V to 6.5V
Logic Input Voltage-Max: 6.5V
Multiplexed Display Capability: Yes
Power Dissipation: 0.4W
Clock Frequency-Max: 400kHz
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  TSSOP-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,560.00
USD
Quantity
Unit Price
2,000+
$1.78
Product Variant Information section