Manufacturer Part #
PCF8576DT/2,518
PCF8576D Series 5.5 V 160 Element 40 x 4 I2C Interface LCD Driver - TSSOP-56
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:TSSOP-56 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP PCF8576DT/2,518 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP PCF8576DT/2,518 - Technical Attributes
Attributes Table
| Display Mode: | Segment |
| Segments Count: | 40 |
| No of Elements: | 160 |
| Interface: | I2C |
| Supply Voltage: | 1.8V to 5.5V |
| Supply Current: | 3.5µA |
| LCD Supply Voltage [VLCD]: | 2.5V to 6.5V |
| Logic Input Voltage-Max: | 6.5V |
| Multiplexed Display Capability: | Yes |
| Power Dissipation: | 0.4W |
| Clock Frequency-Max: | 400kHz |
| Operating Temp Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TSSOP-56 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000+
$1.10
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TSSOP-56
Mounting Method:
Surface Mount