Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
SGL41-40-E3/96
Download the CAD models for this product. Learn more about SnapMagic.
1500 per Reel
DO-213AB
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The SGL41-40-E3/96 is a Schottky Barrier Rectifier with average rectified forward current of 1 A and reverse voltage of 40 V. Available in DO-213AB package.
Features:
Applications:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.