text.skipToContent text.skipToNavigation

Manufacturer Part #

SGL41-40-E3/96

SGL41 Series Single 40 V 30 A Surface Mount Schottky Rectifier - DO-213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 1930
Product Specification Section
Vishay SGL41-40-E3/96 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.5V
Configuration: Single
Thermal Resistance: 75°C/W
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DO-213AB
Mounting Method: Surface Mount
Features & Applications

The SGL41-40-E3/96 is a Schottky Barrier Rectifier with average rectified forward current of 1 A and reverse voltage of 40 V. Available in DO-213AB package.

Features:

  • MELF Schottky rectifier
  • Ideal for automated placement
  • Guardring for overvoltage protection
  • Low power losses, high efficiency
  • Low forward voltage drop
  • High surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 250 °C
  • AEC-Q101 qualified

Applications:

  • Low voltage high frequency inverters
  • Freewheeling
  • DC-to-DC converters
  • Polarity protection applications
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.61
USD
Quantity
Unit Price
1
$0.605
10
$0.52
50
$0.46
200
$0.41
750+
$0.365