text.skipToContent text.skipToNavigation

Manufacturer Part #

442-10-210-00-594000

442 Series 10 Position PIN Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 442-10-210-00-594000 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder Pins/Tails
Voltage Rating: 150V
Contact Plating: Gold
Material: Polyester
No of Rows: 2
Type: Pin Headers
Color: Black
Insulation Resistance: 10000MΩ
Mounting Method: Through Hole
Features & Applications

The 442-10-210-00-594000 is a part of 442 Series 10 Position 2.54 mm pitch Double Row Straight Pin Header .018 Pin Head with Solder Tail Interconnect Header.

Insulator Specifications:

  • PBT Polyester, (Valox 420-SEO, black), Self-extinguishing, rated UL94V-0
  • Standard Temperature
  • Properties of PBT Polyester:
  • Brand: Valox
  • Grade: 420-SEO
  • Color: Black
  • Rated voltage: 100 VRMS/150 VDC
  • Insulation resistance: 10,000 Megaohms min.
  • Dielectric strength: 1000 VRMS min. (700 VRMS min. for series 117 Shrink DIP)
  • Material Heat Deflection Temp (per ASTM D 648): 420°F(216°C) @ 66 psi
  • Resistant to detergents, mineral acids, solvents, greases and oils (short time)

 View the Available 442 Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1024
Multiple Of:
32
Total
$15,360.00
USD
Quantity
Unit Price
2
$15.65
5
$15.52
20
$15.33
40
$15.23
100+
$15.00
Product Variant Information section