Manufacturer Part #
5-104071-3
AMPMODU 15 Position 1.27 mm Single Row Through-Hole Straight Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:21 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2435 | ||||||||||
Product Specification Section
TE Connectivity 5-104071-3 - Product Specification
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
TE Connectivity 5-104071-3 - Technical Attributes
Attributes Table
| No of Positions: | 15 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +105°C |
| Voltage Rating: | 30V |
| Current Rating: | 1A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Detent Latch |
| Color: | Black |
| Mounting Method: | Through Hole |
Features & Applications
The 5-104071-3 is a AMPMODU 15 Position Through-Hole Single Row Straight .050 x .100 Shrouded Header .
Product Specification:
- Connector
- Header
- Plug Style
- AMPMODU Product Line
- Pin Contact type
- Centreline is 1.27 mm [0.050 in]
- Number of Positions are 15
- Number of Rows are 1
- Shrouded
View the 5-104071 series of Header
Pricing Section
Global Stock:
1,503
USA:
1,503
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
21
$2.12
63
$2.09
210
$2.06
420
$2.04
840+
$2.00
Product Variant Information section
Available Packaging
Package Qty:
21 per Tube
Mounting Method:
Through Hole