text.skipToContent text.skipToNavigation

Référence fabricant

5-104071-3

AMPMODU 15 Position 1.27 mm Single Row Through-Hole Straight Shrouded Header

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2435
Product Specification Section
TE Connectivity 5-104071-3 - Caractéristiques techniques
Attributes Table
No of Positions: 15
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 30V
Current Rating: 1A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Latch
Color: Black
Méthode de montage : Through Hole
Fonctionnalités et applications

The 5-104071-3 is a AMPMODU 15 Position Through-Hole Single Row Straight .050 x .100 Shrouded Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 1.27 mm [0.050 in]
  • Number of Positions are 15
  • Number of Rows are 1
  • Shrouded

View the 5-104071 series of Header

Pricing Section
Stock global :
1 503
États-Unis:
1 503
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
21
Multiples de :
21
Total 
44,52 $
USD
Quantité
Prix unitaire
21
$2.12
63
$2.09
210
$2.06
420
$2.04
840+
$2.00
Product Variant Information section