text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2776N-YM5-TR

MIC2776 Series Adj/Selectable 140 ms Micro-Power Low Voltage Supervisor SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Microchip MIC2776N-YM5-TR - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications
The MIC2776 is a power supply supervisor which provides under-voltage monitoring and power-on reset generation in a compact 5-pin SOT package. Features include an adjustable under-voltage detector, a delay-generator, a manual reset input, and a choice of active-high, active-low, or open-drain active-low reset output. The user-adjustable monitoring input is compared against a 300mV reference. This low reference voltage allows monitoring voltages lower than those supported by previous supervisor ICs.

Features :

  • User-adjustable input can monitor supplies as low as 0.3V
  • ±1.5% threshold accuracy
  • Separate VDD input
  • Generates power-on reset pulse (140ms min.)
  • Manual reset input
  • Choice of active-high, active-low or open-drain activelow reset output
  • Inputs can be pulled above VDD (7V abs. max.)
  • Open-drain output can be pulled above VDD (7V abs.max.)
  • Ultra-low supply current, 3.0μA typical
  • Rejects brief input transients
  • IttyBitty™ SOT-23-5 package

Applications :

  • Monitoring processor, ASIC, or FPGA core voltage
  • Computer systems
  • PDAs/Hand-held PCs
  • Embedded controllers
  • Telecommunications systems
  • Power supplies
  • Wireless / cellular systems
  • Networking hardware
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,010.00
USD
Quantity
Unit Price
3,000+
$0.67
Product Variant Information section