Manufacturer Part #
ATSAME70J20B-ANT
ARM Microcontrollers - MCU CM7,1024kB Flash,384kB SRAM,LQFP64,TR
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Package Style:LQFP-64 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip ATSAME70J20B-ANT - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:Implement top marking changes for ATSAME70J20B-AN and ATSAME70J20B-ANT catalog part numbers (CPN) available in 64L (10x10x1.4mm) LQFP package.Pre and Post Change Summary: SEE ATTACHEDImpacts to Data Sheet:NoneChange Impact:NoneReason for Change:To improve productivity by implementing top marking changes for ATSAME70J20B-AN and ATSAME70J20B-ANT catalog part numbers (CPN).Change Implementation Status:In ProgressEstimated First Ship Date:August 21, 2023 (date code: 2334)Note: Please be advised that after the estimated first ship date customers may receive pre and post change parts.Time Table Summary: SEE ATTACHED
Part Status:
Microchip ATSAME70J20B-ANT - Technical Attributes
| Family Name: | ATSAME70 |
| Core Processor: | ARM Cortex M7 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1MB |
| RAM Size: | 384kB |
| Speed: | 300MHz |
| No of I/O Lines: | 44 |
| InterfaceType / Connectivity: | CANbus/Ethernet/IrDA/I2C/LINbus |
| Peripherals: | Brownout Reset/Brown-out Detect/DMA/I2S/POR |
| Supply Voltage: | 1.7V to 3.6V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 5-chx12-bit |
| On-Chip DAC: | 1-chx12-bit |
| Package Style: | LQFP-64 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1500 per Reel
Package Style:
LQFP-64
Mounting Method:
Surface Mount