text.skipToContent text.skipToNavigation

Manufacturer Part #

EKYB800ELL471ML20S

KYB Series 80 V 470 uF Ø16 x 21.5 mm LS=7.5 mm 105°C Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Date Code:
Product Specification Section
United Chemi-Con EKYB800ELL471ML20S - Technical Attributes
Attributes Table
Series: KYB
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 80V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.75A
Impedance: 36mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$312.50
USD
Quantity
Unit Price
500
$0.625
1,000
$0.615
1,500
$0.61
2,000
$0.605
2,500+
$0.595