text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC706SMY-TR

MIC706 Series 2.93 V 140 ms Surface Mount μP Supervisory Circuit - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC706SMY-TR - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.93|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MIC706SMY TR is a MIC706 Series of 2.93 V 140 ms Surface Mount μP Supervisory Circuit and its available in SOIC-8 package .

The MIC706 are inexpensive mircoprocessor supervisory circuit that monitors power supplies in microprocessor based systems. The circuit functions include a watchdog timer, microprocessor reset, backup battery switchover, power failure warning and a debounced manual reset input.

Product Features:

  • 30 μA Maximum Supply Current
  • Debounced manual reset input is TTL/CMOS Compatible
  • Reset Pulse Width, 200 ms
  • Watchdog timer, 1.6 s (MIC706)
  • Precision supply voltage monitor
  • Early power fail warning or low battery detect

Applications:

  • Laptop computers
  • Intelligent systems
  • Critical microprocessor power monitoring
  • Printers
  • Computers
  • Controllers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,450.00
USD
Quantity
Unit Price
2,500
$0.58
5,000+
$0.565
Product Variant Information section