text.skipToContent text.skipToNavigation

Manufacturer Part #

A81805KESJSR

40V, 2.2A SYNCHRONOUS BUCK REGULATOR WITH 6UA IQ

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A81805KESJSR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.5V to 36V
Output Current-Max: 2.5A
Output Voltage Range: 3.3V
Output Type: Fixed
Switching Frequency-Max: 2.5MHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 70%
Efficiency: 92%
No. of Outputs: 1
Quiescent Current: 6µA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Product Status: Active
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$6,960.00
USD
Quantity
Unit Price
6,000+
$1.16
Product Variant Information section