Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
74VHCT14AMTCX
Download the CAD models for this product. Learn more about SnapMagic.
2500 per Reel
TSSOP-14
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The VHCT14A is an advanced high speed CMOS Hex Schmitt Inverter fabricated with silicon gate CMOS technology. The VHCT14A contains six independent inverters which are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.
Protection circuits ensure that 0 V to 7 V can be applied to the input pins without regard to the supply voltage and to the output pins with VCC = 0 V. These circuits prevent device destruction due to mismatched supply and input/output voltages. This device can be used to interface 3 V to 5 V systems and two supply systems such as battery backup.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.