text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHCT14AMTCX

74VHCT Series 5.5 V Surface Mount High Speed CMOS Hex Schmitt Inverter -TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
onsemi 74VHCT14AMTCX - Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/VHC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The VHCT14A is an advanced high speed CMOS Hex Schmitt Inverter fabricated with silicon gate CMOS technology. The VHCT14A contains six independent inverters which are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.

Protection circuits ensure that 0 V to 7 V can be applied to the input pins without regard to the supply voltage and to the output pins with VCC = 0 V. These circuits prevent device destruction due to mismatched supply and input/output voltages. This device can be used to interface 3 V to 5 V systems and two supply systems such as battery backup.

Features:

  • High speed: tPD = 5.0 ns (typ) at TA = 25°C
  • High noise immunity: VIH = 2.0 V, VIL = 0.8V
  • Power down protection is provided on all inputs and outputs
  • Low noise: VOLP = 1.0 V (max)
  • Low power dissipation:  ICC = 2 µA (max) @ TA = 25°C
  • Pin and function compatible with 74HCT14
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$915.00
USD
Quantity
Unit Price
2,500
$0.123
5,000
$0.122
10,000
$0.12
37,500+
$0.117
Product Variant Information section