text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3B3257QE

Quad 2:1 3.3 V 5 Ohm Surface Mount Multiplexer / DeMultiplexer - QSOP-16

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI3B3257QE - Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 4 x 2:1
No of Channels: 8
Supply Voltage: 3.3V
ON Resistance:
Package Style:  QSOP-16
Mounting Method: Surface Mount
Features & Applications

The PI3B3257QE is a quad 4-channel 2:1 multiplexer/demultiplexer nono switch with three state outputs. It is available in 16 pin QSOP package.

This switch is pinout compatible with the P174FCT257T, 74F257 and 74ALS/AS/LS257. Inputs can be connected to outputs with low on resistance (5Ω) with no additional ground bounce noise or propagation delay.

Features:

  • Nero-zero propagation delay
  • 5 Ω switching connect inputs to outputs
  • Fast switching speed: 4.8 ns max
  • Ultra low quiescent power (0.1 uA typical)
    • ideally suited for notebook applications
  • Pin compatible with 74 series 253 logic devices
  • Packaging(Pb-free & green available)
    • 16 pin 150-mil wide plastic QSOP
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1455
Multiple Of:
97
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$291.00
USD
Quantity
Unit Price
194
$0.205
485
$0.20
1,940
$0.196
4,850
$0.193
12,125+
$0.188
Product Variant Information section