text.skipToContent text.skipToNavigation

Manufacturer Part #

SZSMF12CT1G

MI SC88 Z/R PNTA ARRAY TR

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
onsemi SZSMF12CT1G - Technical Attributes
Attributes Table
No of Channels: 5
Directional: Uni-Directional
Clamping Voltage-Max: 23V
Breakdown Voltage-Max: 15V
Breakdown Voltage-Min: 13.3V
Standoff Voltage: 12V
Capacitance: 40pF
Operating Temp Range: -40°C to +125°C
ESD Voltage-Max: 15kV
Leakage Current: 0.01µA
Peak Output Current: 6A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$266.40
USD
Quantity
Unit Price
3,000
$0.0888
6,000
$0.0874
12,000
$0.0859
15,000
$0.0855
45,000+
$0.0827
Product Variant Information section