text.skipToContent text.skipToNavigation

Manufacturer Part #

V625LA80BP

LA Series 825 VDC 625 V RMS 1650 V Clamp 6.5 kA 425 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2138
Product Specification Section
Littelfuse V625LA80BP - Technical Attributes
Attributes Table
Capacitance: 425pF
Clamping Voltage-Max: 1650V
Peak Output Current: 6500A
Rated Voltage: 825V
RMS Voltage-Max: 625V
Varistor Voltage Range: 900V to 1100V
Current Rating: 1mA
Energy: 230J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
66
USA:
66
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
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
$0.97
USD
Quantity
Unit Price
1
$0.965
40
$0.935
150
$0.91
400
$0.89
1,500+
$0.845
Product Variant Information section