text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH812D

STTH812 Series 8 A 1.25 V 100 ns Ultrafast Recovery Diode Flange Mount -TO-220AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH812D - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 8µA
Forward Voltage: 2.2V
Configuration: Single
Forward RMS Current [If rms]: 30A
Reverse Recovery Time-Max: 100ns
Thermal Resistance: 1.9°C/W
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$770.00
USD
Quantity
Unit Price
50
$0.415
200
$0.40
750
$0.39
1,500
$0.385
3,750+
$0.375
Product Variant Information section