Manufacturer Part #
STTH812D
STTH812 Series 8 A 1.25 V 100 ns Ultrafast Recovery Diode Flange Mount -TO-220AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-2 (TO-220AC) Mounting Method:Flange Mount | ||||||||||
| Date Code: | 2412 | ||||||||||
Product Specification Section
STMicroelectronics STTH812D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTH812D - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 8A |
| Peak Current-Max: | 80A |
| Reverse Voltage-Max [Vrrm]: | 1200V |
| Reverse Current-Max: | 8µA |
| Forward Voltage: | 2.2V |
| Configuration: | Single |
| Forward RMS Current [If rms]: | 30A |
| Reverse Recovery Time-Max: | 100ns |
| Thermal Resistance: | 1.9°C/W |
| Operating Temp Range: | 175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.365
200
$0.355
750
$0.345
1,500
$0.34
3,750+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Flange Mount