Manufacturer Part #
S16B-PASK-2(LF)(SN)
PA Series 16 Position 2.0mm ThroughHole Wire to Board Single Row Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST S16B-PASK-2(LF)(SN) - Product Specification
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
JST S16B-PASK-2(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 16 |
| Pitch: | 2 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Wire to Board |
| Mating Type: | Locking Ramp |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Features & Applications
The S16B-PASK-2(LF)(SN) is a part of PA Series 16 position 2.0 mm pitch Wire to Board Single Row Side Entry Shrouded Header Crimp style Connector.
Features:
- Compact and slim
- Highly reliable contact
- Polarizing guides
- Easy and effective crimping
Product Specifications:
- Pitch: 2.0 mm
- Current rating: 3.0 A
- Voltage rating: 250 V
- Temperature range: -25°C to +85°C
- Insulation resistance: 1000M ?
View the Complete PA Series of Connectors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
200
$0.525
600
$0.51
2,000
$0.50
3,000+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Through Hole