text.skipToContent text.skipToNavigation

Manufacturer Part #

S16B-PASK-2(LF)(SN)

PA Series 16 Position 2.0mm ThroughHole Wire to Board Single Row Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S16B-PASK-2(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications

The S16B-PASK-2(LF)(SN) is a part of PA Series 16 position 2.0 mm pitch Wire to Board Single Row Side Entry Shrouded Header Crimp style Connector.

Features:

  • Compact and slim
  • Highly reliable contact
  • Polarizing guides
  • Easy and effective crimping

Product Specifications:

  • Pitch: 2.0 mm 
  • Current rating: 3.0 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000M ?

View the Complete PA Series of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$105.00
USD
Quantity
Unit Price
200
$0.525
600
$0.51
2,000
$0.50
3,000+
$0.49
Product Variant Information section