text.skipToContent text.skipToNavigation

Manufacturer Part #

3557-2

Vertical 19.8 x 7.4 mm 20 A 500 VAC Insulates Clips 2 in 1 Fuse Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Date Code: 2550
Product Specification Section
Keystone 3557-2 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Brass
Contact Plating: Tin
Rated Voltage: 500V
Current Rating: 30A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -50°C to +145°C
Height - Max: 7.37mm
Dimension: L  19.8mm x W  6.8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
47,131
USA:
47,131
358,085
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$19.80
USD
Quantity
Unit Price
30
$0.66
100
$0.645
300
$0.635
1,000
$0.62
3,000+
$0.59