text.skipToContent text.skipToNavigation

Manufacturer Part #

MV5054A3

Red 5 mm 24° Diffused 3 mcd 2.2 V Solid State LED Lamp Through Hole - T-1 3/4

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight MV5054A3 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 10mA
Intensity: 3mcd
Viewing Angle: 24°
Wavelength: 660nm
Rated Power: 180mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.89mm x D  5.84mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications
The MV5054A3 is a Standard Red diffused lens narrow beam LED with 3 mcd intensity and viewing angle of 24°. Available in T-1 3/4.

Features:

  • Standard red light source with various lens colors and effects
  • Versatile mounting on PC board or panel
  • Snap in mounting grommet MP52
  • Long life solid state reliability
  • Low power requirements
  • Compacts, rugged, lightweight

Applications:

  • TV set
  • Monitor
  • Telephone
  • Computer

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
250
Total
$332.50
USD
Quantity
Unit Price
150
$0.139
300
$0.137
750
$0.135
1,500
$0.133
3,000+
$0.129
Product Variant Information section