text.skipToContent text.skipToNavigation

Référence fabricant

MV5054A3

Red 5 mm 24° Diffused 3 mcd 2.2 V Solid State LED Lamp Through Hole - T-1 3/4

Modèle ECAD:
Nom du fabricant: Everlight
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Everlight MV5054A3 - Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 10mA
Intensity: 3mcd
Viewing Angle: 24°
Wavelength: 660nm
Rated Power: 180mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.89mm x D  5.84mm
Style d'emballage :  T-1 3/4
Méthode de montage : Through Hole
Fonctionnalités et applications
The MV5054A3 is a Standard Red diffused lens narrow beam LED with 3 mcd intensity and viewing angle of 24°. Available in T-1 3/4.

Features:

  • Standard red light source with various lens colors and effects
  • Versatile mounting on PC board or panel
  • Snap in mounting grommet MP52
  • Long life solid state reliability
  • Low power requirements
  • Compacts, rugged, lightweight

Applications:

  • TV set
  • Monitor
  • Telephone
  • Computer

 

 

 
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
2500
Multiples de :
250
Total 
322,50 $
USD
Quantité
Prix unitaire
1
$0.141
200
$0.138
400
$0.137
1 250
$0.133
2 500+
$0.129
Product Variant Information section