Manufacturer Part #
97C08ST
97 Series: Half-Pitch SPST 8 Position Top Actuated Surface Mount DIP Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2421 | ||||||||||
Product Specification Section
Grayhill 97C08ST - Product Specification
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
Grayhill 97C08ST - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 8 |
| Circuitry: | SPST |
| Actuator Style: | Flush |
| Sealed Option: | Sealed |
| Mounting Method: | Surface Mount |
Features & Applications
The 97C Series are Half Pitch DIP, 8 Positions, top tape seal, RoHS Compliant.
Key Features:
- Half the Size of Standard DIP Switches
- Available in 2, 4, 6, 8, and 10 Positions
- Low Profile
- Less Mass for Easy Vacuum Pick & Place
Specifications:
- Contact Rating: 25 mA at 24 Vdc switching; 100 mA at 50 Vdc non-switching
- Contact Resistance: 100 mΩ max, initially
- Insulation Resistance: 100 MΩ minimum at 100 Vdc
- Dielectric Strength: 300 Vac for one minute
- Switch Capacitance: 5pF maximum
- Contact Arrangement: SPST
Applications:
Pricing Section
Global Stock:
1,480
USA:
1,480
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
40
$2.85
80
$2.81
120
$2.80
160
$2.78
200+
$2.74
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Surface Mount