Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
ST3232CTR
Download the CAD models for this product. Learn more about SnapMagic.
2500 per Reel
TSSOP-16
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The ST3232CTR is a 3 V powered EIA/TIA-232 and V.28/V.24 communication interface with low power requirements and high data-rate capabilities.
This device has a proprietary low dropout transmitter output stage providing true RS-232 performance from 3 to 5.5 V supplies. The device requires only four small 0.1 mF standard external capacitors for operations from 3 V supply. The ST3232 has two receivers and two drivers.
Features:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.