Manufacturer Part #
ST3232CTR
ST3232 Series 3 to 5.5 V 0.4 Mbps RS-232 Buffer Line Driver - TSSOP-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2550 | ||||||||||
Product Specification Section
STMicroelectronics ST3232CTR - Product Specification
STMicroelectronics ST3232CTR - Technical Attributes
Attributes Table
| Data Rate: | 400kbps |
| Operating Temp Range: | 0°C to 70°C |
| Supply Voltage: | 3V to 5.5V |
| Duplex: | Full Duplex |
| Function: | Transceiver |
| No. of Drivers: | 2 |
| No. of Receivers: | 2 |
| Supply Current: | 1mA |
| No of Terminals: | 16 |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The ST3232CTR is a 3 V powered EIA/TIA-232 and V.28/V.24 communication interface with low power requirements and high data-rate capabilities.
This device has a proprietary low dropout transmitter output stage providing true RS-232 performance from 3 to 5.5 V supplies. The device requires only four small 0.1 mF standard external capacitors for operations from 3 V supply. The ST3232 has two receivers and two drivers.
Features:
- 300 μA supply current
- 300 kbps minimum guaranteed data rate
- 6 V/μs minimum guaranteed slew rate
- Meet EIA/TIA-232 specifications down to 3 V
- Available in SO-16, SO-16 large and TSSOP16
Pricing Section
Global Stock:
5,000
USA:
5,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.545
5,000+
$0.53
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount