text.skipToContent text.skipToNavigation

Manufacturer Part #

TCN75AVOA

TCN75A Series 5.5 V 2 uA Surface Mount 2-Wire Serial Temperature Sensor - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Microchip TCN75AVOA - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -55°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TCN75AVOA is a 2-Wire serial temperature sensor with user-programmable registers that provide flexibility for temperature-sensing applications. Available in a SOIC-8 package.

Features:

  • Temperature-to-Digital Converter
  • Accuracy:
    • ±1 (typical) from -40°C to +125°C
    • ±2°C (maximum) from -40°C to +125°C
  • User-selectable Resolution: 0.5°C to 0.0625°C
  • Operating Voltage Range: 2.7 V to 5.5 V
  • 2-wire Interface: I2C™ Compatible
  • Operating Current: 200 μA (typical)
  • Shutdown Current: 2 μA (maximum)
  • Power-saving One-shot Temperature Measurement

Applications:

  • Personal Computers and Servers
  • Hard Disk Drives and Other PC Peripherals
  • Entertainment Systems
  • Office Equipment
  • Data Communication Equipment
  • General Purpose Temperature Monitoring

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
900
Multiple Of:
100
Total
$346.50
USD
Quantity
Unit Price
50
$0.405
150
$0.395
500
$0.385
1,500
$0.38
5,000+
$0.365
Product Variant Information section