text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH8D28NP-7R3NC

CDRH8D28 Series 7.3 uH ±30% 2.8 A 39 mΩ Ferrite Drum Core Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH8D28NP-7R3NC - Technical Attributes
Attributes Table
Inductance-Nom: 7.3µH
Rated Current-Max: 2.8A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 39mΩ
Operating Temp Range: -40°C to +100°C
Dimension: L  8mm x W  8mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$445.00
USD
Quantity
Unit Price
1,000
$0.445
2,000
$0.44
3,000
$0.435
4,000+
$0.43
Product Variant Information section