text.skipToContent text.skipToNavigation

Manufacturer Part #

172-E09-213R011

172 Series 9 Position Dual Row Through Hole Female Dip Solder D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
NorComp 172-E09-213R011 - Technical Attributes
Attributes Table
No of Positions: 9
Style/Orientation: Receptacle
Termination: Solder
Type: Header
Mounting Method: Through Hole
Features & Applications

The 172-E09-103R001 is a 9 Position Female Economy Vertical Through Hole Header.

Features:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50)
  • Non-removable contacts
  • Nickel shells available only
  • Male shells have indents to provide grounding and additional retention
  • Screw machine contacts offer high reliability
  • Optional mounting hardware available

Materials:

  • Shell: Steel, Nickel plated
  • Insulator: Glass-filled thermoplastic. U.L. rated 94V-O (260°C process temp)
  • Machined contacts:
    • Male pins - Brass
    • Female pins - Brass
  • Plating: Gold flash on entire contact (contact factory for other plating options)

View the Available 172-E Series of Connectors

Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$328.00
USD
Quantity
Unit Price
100
$3.28
200
$3.25
300
$3.23
400
$3.22
500+
$3.18
Product Variant Information section