text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV1455BDR2G

NCV1455B Series 16 V 10 mA Surface Mount Monolithic Timing Circuit - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV1455BDR2G - Technical Attributes
Attributes Table
Type: Timer Control
No of Channels: 1
Supply Voltage-Max: 16V
Supply Current: 6A
Number Of Timers: 1
Rated Power: 625mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$494.50
USD
Quantity
Unit Price
2,500
$0.101
5,000
$0.0989
10,000
$0.0972
12,500
$0.0967
37,500+
$0.0935
Product Variant Information section