text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV1455BDR2G

NCV1455B Series 16 V 10 mA Surface Mount Monolithic Timing Circuit - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
onsemi NCV1455BDR2G - Technical Attributes
Attributes Table
Type: Timer Control
No of Channels: 1
Supply Voltage-Max: 16V
Supply Current: 6A
Number Of Timers: 1
Rated Power: 625mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$265.00
USD
Quantity
Unit Price
2,500
$0.106
5,000
$0.104
10,000
$0.102
37,500+
$0.0982
Product Variant Information section