Manufacturer Part #
2SD1898T100Q
2SD1898 Series 80 V 1 A 2 W Surface Mount NPN Power Transistor - MPT3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM 2SD1898T100Q - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 80V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 0.5W |
| DC Current Gain-Min: | 120 |
| Mounting Method: | Surface Mount |
Features & Applications
The 2SD1898T100Q is an epitaxial planar NPN power transistor.
Features:
- High VCEO (VCEO=80V)
- High IC, IC=1A (DC)
- Good hFE linearity
- Low VCE(sat)
- Surface-mount bipolar transistor for driver
Applications:
- Industrial
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,000
$0.119
3,000
$0.116
10,000
$0.114
15,000+
$0.112
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount