text.skipToContent text.skipToNavigation

Manufacturer Part #

2SD1898T100Q

2SD1898 Series 80 V 1 A 2 W Surface Mount NPN Power Transistor - MPT3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SD1898T100Q - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 0.5W
DC Current Gain-Min: 120
Mounting Method: Surface Mount
Features & Applications

The 2SD1898T100Q is an epitaxial planar NPN power transistor.

Features:

  • High VCEO (VCEO=80V)
  • High IC, IC=1A (DC)
  • Good hFE linearity
  • Low VCE(sat)
  • Surface-mount bipolar transistor for driver

Applications:

  • Industrial

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$119.00
USD
Quantity
Unit Price
1,000
$0.119
3,000
$0.116
10,000
$0.114
15,000+
$0.112
Product Variant Information section