text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8841-PMQL

KSZ8841 Series 3.3 V 32 Bit PCI Interface Ethernet MAC Controller - PQFP-128

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip KSZ8841-PMQL - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
No of Functions / Channels: 1
Interface: PCI
Package Style:  PQFP-128
Mounting Method: Surface Mount
Features & Applications

The KSZ8841-PMQL is a single chip Fast Ethernet MAC controller with a 32 bit/33 MHz PCI processor interface. The KSZ8841P is fully compliant with the IEEE 802.3u standard. It will also be available in an Industrial Temperature part, the KSZ8841-PMQLI from Q1 2006.

The KSZ8841P is designed with a low-power CMOS design and a high-performance process that uses a single 3.3 V power supply with 5 V tolerant I/O.The KSZ8841P is a mixed signal analog/digital device offeringwake-on-LAN technology. Its extensive feature setincludes management information base (MIB) countersand CPU control/data interfaces to effectively address both current and emerging Fast Ethernet applications.

Features & Benfits:

  • Supports 10/100BASE-T/TX/FX
  • Supports:
  • full-duplex flow control
  • half-duplex backpressure collision flow control
  • Fully compliant to the IEEE 802.3u standard
  • Supports burst data transfers
  • 8 KB internal memory for RX/TX FIFO buffers
  • Single 25 MHz reference clock for both PHY + MAC
  • Single chip Ethernet controller with IEEE 802.3u support
  • 32 bit/33MHz PCI bus for different host processor interfaces
  • TX/RX mode support
  • Dynamic buffer memory scheme
  • Micrel LinkMDTM cable diagnostic capability
  • Wake-on-LAN technology
  • HP Auto MDIX crossover with disable and enable option
  • Enhanced power management feature with powerdown feature
  • Industrial Temperature support: –40°C to +85°C

Applications:

  • Consumer Applications:
  • – Set-Top Box,Fax,TV,Digital TV
  • Video over IP
  • Industrial Control Sensor Devices:
  • Temperature
  • Pressure
  • Level
  • Valves
  • Security and Surveillance Devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
66
Multiple Of:
66
Total
$714.78
USD
Quantity
Unit Price
66+
$10.83
Product Variant Information section