Manufacturer Part #
KSZ8841-PMQL
KSZ8841 Series 3.3 V 32 Bit PCI Interface Ethernet MAC Controller - PQFP-128
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:66 per Tray Package Style:PQFP-128 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip KSZ8841-PMQL - Product Specification
Microchip KSZ8841-PMQL - Technical Attributes
| Supply Voltage-Nom: | 3.3V |
| No of Functions / Channels: | 1 |
| Interface: | PCI |
| Package Style: | PQFP-128 |
| Mounting Method: | Surface Mount |
Features & Applications
The KSZ8841-PMQL is a single chip Fast Ethernet MAC controller with a 32 bit/33 MHz PCI processor interface. The KSZ8841P is fully compliant with the IEEE 802.3u standard. It will also be available in an Industrial Temperature part, the KSZ8841-PMQLI from Q1 2006.
The KSZ8841P is designed with a low-power CMOS design and a high-performance process that uses a single 3.3 V power supply with 5 V tolerant I/O.The KSZ8841P is a mixed signal analog/digital device offeringwake-on-LAN technology. Its extensive feature setincludes management information base (MIB) countersand CPU control/data interfaces to effectively address both current and emerging Fast Ethernet applications.
Features & Benfits:
- Supports 10/100BASE-T/TX/FX
- Supports:
- full-duplex flow control
- half-duplex backpressure collision flow control
- Fully compliant to the IEEE 802.3u standard
- Supports burst data transfers
- 8 KB internal memory for RX/TX FIFO buffers
- Single 25 MHz reference clock for both PHY + MAC
- Single chip Ethernet controller with IEEE 802.3u support
- 32 bit/33MHz PCI bus for different host processor interfaces
- TX/RX mode support
- Dynamic buffer memory scheme
- Micrel LinkMDTM cable diagnostic capability
- Wake-on-LAN technology
- HP Auto MDIX crossover with disable and enable option
- Enhanced power management feature with powerdown feature
- Industrial Temperature support: –40°C to +85°C
Applications:
- Consumer Applications:
- – Set-Top Box,Fax,TV,Digital TV
- Video over IP
- Industrial Control Sensor Devices:
- Temperature
- Pressure
- Level
- Valves
- Security and Surveillance Devices
Available Packaging
Package Qty:
66 per Tray
Package Style:
PQFP-128
Mounting Method:
Surface Mount