text.skipToContent text.skipToNavigation

Manufacturer Part #

PLCDA15C-6-LF

PLCDA15C Series 6 Channel 39 Vcl 16.7 Vbr 8 pF Bi-directional TVS Array - SOIC-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices PLCDA15C-6-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 22V/39V
Directional: Bi-Directional
Power Dissipation: 500W
Peak Output Current: 1A
Reverse Leakage Current: 2µA
Peak Power: 500W
Test Current: 1mA
Standoff Voltage: 15V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 8pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
196
Multiple Of:
98
Total
$503.72
USD
Quantity
Unit Price
10
$2.64
30
$2.61
100
$2.57
300
$2.54
1,000+
$2.47
Product Variant Information section