text.skipToContent text.skipToNavigation

Manufacturer Part #

CMD67-21VYC/TR8

CMD15-21 Series Yellow 120° 585 nm 10 mcd 2 V Clear Lens SMT LED - PLCC-2

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC CMD67-21VYC/TR8 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 10mcd
Viewing Angle: 120°
Wavelength: 585nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Features & Applications

The CMD67-21VYC/TR8 is a part of CMD67-21 Series consist of 2.1 V with Intensity 85 mcd 120° viewing angle Clear Lens Super Yellow Color LED .

 Product Features:

  • Tape and reel packaged for high-speed autoinsertion
  • Convection and vapor-phase eflow compatible
  • Compact form enables high density placement
  • Packaged 2000 pieces per reel
  • Leading Edge LED Optoelectronic Performance
  • Consistent high brightness
  • Integral lensing for narrow angle light dispersion
  • Bi-color available
  • Exceptional Reliability
  • Stringent process controls assure quality
  • Extensive qualification testing to meet strictest requirements
  • Designed to permit easy post-reflow solder joint inspection

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$780.00
USD
Quantity
Unit Price
2,000+
$0.39
Product Variant Information section