Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
AZ850-12
Download the CAD models for this product. Learn more about SnapMagic.
50 per Tube
DIP-10
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
Because of their high reliability, American Zettler relays are used in a wide range of demanding applications including telecommunications systems, computer peripheral and office automation equipment, home appliances, security systems, test and measurement devices, industrial controls and many other types of electric and electronic equipment.
FEATURES• Microminiature size: Height: .197 inches (5 mm); Length: .551 inches (14 mm); Width: .354 inches (9 mm)• High sensitivity, 79 mW pickup• Monostable and bistable (latching) single coil and two coil versions available• Meets FCC Part 68.302 1500 V lightning surge• DIP terminal layout, fits 10 pin IC socket• Epoxy sealed for automatic wave soldering and cleaning• UL, CUR file E43203
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.