text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC8106M

DIP6 Through Hole 4170 Vrms Isolation Phototransistor Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
onsemi MOC8106M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 70V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The MOC8106M is a part of MOC8106 Series, this device consist of Gallium Arsenide IRED which is coupled with an NPN phototransistor in a dual in-line package. It has an Operating Temperature range of -40 °C to +100 °C.

Features:

  • UL recognized
  • VDE recognized
  • Add option V
  • Current transfer ratio in select groups
  • High BVCEO : 70 V minimum
  • Closely matched current transfer ratio (CTR) minimizes unit-to-unit variation.
  • Very low coupled capacitance along with no chip to pin 6 base connection for minimum noise susceptability

Applications:

  • Power supply regulators
  • Digital logic inputs
  • Microprocessor inputs
  • Appliance sensor systems
  • Industrial controls
Pricing Section
Global Stock:
1,175
USA:
1,175
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
19 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$22.95
USD
Quantity
Unit Price
150
$0.153
400
$0.151
1,250
$0.148
2,500
$0.146
7,500+
$0.14
Product Variant Information section