text.skipToContent text.skipToNavigation

Manufacturer Part #

PT15-21B/TR8

940 nm 30 Vce 20 mA Black Flat Top View Lens Phototransistor

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight PT15-21B/TR8 - Technical Attributes
Attributes Table
Wavelength: 940nm
Bandwidth: 770nm to 1200nm
Power Dissipation: 75mW
CE Voltage-Max: 30V
Collector Current @ 25C: 20mA
Mounting Method: Surface Mount
Features & Applications

The PT15-21B/TR8 is a phototransistor in miniature SMD package which is molded in a black plastic with flat top view lens. The device is spectrally matched to infrared emitting diode.

Features:

  • Fast response time
  • High photo sensitivity
  • Small junction capacitance
  • High reliability

Applications:

  • Miniature switch
  • Counters and sorter
  • Interrupter
  • Position sensor

View the List of available PT15 Series of Phototransistor

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$1,659.00
USD
Quantity
Unit Price
3,000
$0.0815
6,000+
$0.079
Product Variant Information section