Manufacturer Part #
IMD10AT108
IMD10A Series 50 V 500 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-74
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SC-74 (TSOP-6) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM IMD10AT108 - Product Specification
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
ROHM IMD10AT108 - Technical Attributes
Attributes Table
| Polarity: | NPN/PNP |
| R1, R2: | 10kΩ/100kΩ |
| Output Current-Max: | 500mA |
| Supply Voltage: | 50|V |
| Package Style: | SC-74 (TSOP-6) |
| Mounting Method: | Surface Mount |
Features & Applications
The IMD10AT108 is a Part of IMD10A Series 50 V 500 mA Dual NPN/PNP Digital Transistor with Built-In Resistors available in SC-74 Package.It has an storage temperature ranging from-55 to 150°C.
Features:
- Two digital class transistors in a SMT package
- Up to 500 mA can be driven
- Low VCE(sat) of drive transistors for low power dissipation
Applications:
- Pre-amplifier differential ammplification circuits
- High-frequency Oscillators
- Driver ICs
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.0806
6,000
$0.0792
9,000
$0.0784
12,000
$0.0778
15,000+
$0.076
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount