text.skipToContent text.skipToNavigation

Manufacturer Part #

IMD10AT108

IMD10A Series 50 V 500 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-74

Product Specification Section
ROHM IMD10AT108 - Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 10kΩ/100kΩ
Output Current-Max: 500mA
Supply Voltage: 50|V
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications

The IMD10AT108 is a Part of IMD10A Series 50 V 500 mA Dual NPN/PNP Digital Transistor with Built-In Resistors available in SC-74 Package.It has an storage temperature ranging from-55 to 150°C.

Features:

  • Two digital class transistors in a SMT package
  • Up to 500 mA can be driven
  • Low VCE(sat) of drive transistors for low power dissipation

Applications:

  • Pre-amplifier differential ammplification circuits
  • High-frequency Oscillators
  • Driver ICs 
Pricing Section
Global Stock:
3,000
USA:
3,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$241.80
USD
Quantity
Unit Price
3,000
$0.0806
6,000
$0.0792
9,000
$0.0784
12,000
$0.0778
15,000+
$0.076