text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ5.0A-TR

SMAJ Series 400 W 6.74 V Uni Directional Surface Mount TVS Diode - DO-214AC

Product Specification Section
STMicroelectronics SMAJ5.0A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 13.4V
Directional: Uni-Directional
Power Dissipation: 400W
Peak Output Current: 174A
Reverse Leakage Current: 20µA
Standoff Voltage: 5V
Reverse Current-Max: 10mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 6.74V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$1,294.50
USD
Quantity
Unit Price
5,000
$0.0887
10,000
$0.0872
15,000
$0.0863
20,000
$0.0857
25,000+
$0.0839